
AC0805JRNPO9BN101 | |
|---|---|
DigiKey Part Number | 311-3134-2-ND - Tape & Reel (TR) 311-3134-1-ND - Cut Tape (CT) 311-3134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805JRNPO0BN101 | YAGEO | 3.160 | 311-3127-1-ND | kr.1.01000 | Upgrade |
| 08055A101J4T2A | KYOCERA AVX | 22.582 | 478-KAM21BCG1H101JTCT-ND | kr.1.01000 | Direct |
| C0805C101J5GACAUTO | KEMET | 39.379 | 399-6916-1-ND | kr.1.08000 | Direct |
| CGJ4C2C0G1H101J060AA | TDK | 2.113 | 445-13351-1-ND | kr.1.59000 | Direct |
| C0805C101J1GACAUTO | KEMET | 7.425 | 399-6915-1-ND | kr.0.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52600 | kr.5.26 |
| 50 | kr.0.36900 | kr.18.45 |
| 100 | kr.0.32140 | kr.32.14 |
| 500 | kr.0.24042 | kr.120.21 |
| 1.000 | kr.0.21556 | kr.215.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17836 | kr.713.44 |
| 8.000 | kr.0.16458 | kr.1,316.64 |
| 12.000 | kr.0.15768 | kr.1,892.16 |
| 20.000 | kr.0.15003 | kr.3,000.60 |
| 28.000 | kr.0.14557 | kr.4,075.96 |
| 40.000 | kr.0.14127 | kr.5,650.80 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

