
C0805C101J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-6915-2-ND - Tape & Reel (TR) 399-6915-1-ND - Cut Tape (CT) 399-6915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101J1GACAUTO |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53300 | kr.5.33 |
| 50 | kr.0.37280 | kr.18.64 |
| 100 | kr.0.32400 | kr.32.40 |
| 500 | kr.0.24232 | kr.121.16 |
| 1.000 | kr.0.21734 | kr.217.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17991 | kr.719.64 |
| 8.000 | kr.0.16603 | kr.1,328.24 |
| 12.000 | kr.0.15909 | kr.1,909.08 |
| 20.000 | kr.0.15139 | kr.3,027.80 |
| 28.000 | kr.0.14690 | kr.4,113.20 |
| 40.000 | kr.0.14257 | kr.5,702.80 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

