68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPO0BN680

DigiKey Part Number
13-AC0805JRNPO0BN680TR-ND - Tape & Reel (TR)
13-AC0805JRNPO0BN680CT-ND - Cut Tape (CT)
13-AC0805JRNPO0BN680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPO0BN680
Description
CAP CER 68PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRNPO0BN680 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A680J4T4AKYOCERA AVX14.383478-KAM21BCG2A680JMCT-NDkr.1.39000Direct
C0805C680J1GACAUTOKEMET3.328399-12994-1-NDkr.1.84000Direct
KAM21BCG2A680JTKYOCERA AVX11.643478-KAM21BCG2A680JTCT-NDkr.1.39000Direct
In-Stock: 923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.55800kr.5.58
50kr.0.39440kr.19.72
100kr.0.34300kr.34.30
500kr.0.25754kr.128.77
1.000kr.0.23128kr.231.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17506kr.700.24
8.000kr.0.16164kr.1,293.12
12.000kr.0.15491kr.1,858.92
20.000kr.0.14746kr.2,949.20
28.000kr.0.14311kr.4,007.08
40.000kr.0.13892kr.5,556.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250