
AC0805JRNPO0BN102 | |
|---|---|
DigiKey Part Number | 311-3128-2-ND - Tape & Reel (TR) 311-3128-1-ND - Cut Tape (CT) 311-3128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO0BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805JRNPOYBN102 | YAGEO | 848 | 311-3141-1-ND | kr.2.41000 | Upgrade |
| 08051A102J4T2A | KYOCERA AVX | 14.473 | 478-KAM21BCG2A102JTCT-ND | kr.5.45000 | Direct |
| C0805C102J1GACAUTO | KEMET | 7.276 | 399-15887-1-ND | kr.2.41000 | Direct |
| CGA4C2C0G2A102J060AA | TDK | 146.749 | 445-5749-1-ND | kr.1.20000 | Direct |
| CGJ4C2C0G2A102J060AA | TDK | 10 | 445-9159-1-ND | kr.1.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91300 | kr.9.13 |
| 50 | kr.0.65680 | kr.32.84 |
| 100 | kr.0.57820 | kr.57.82 |
| 500 | kr.0.44646 | kr.223.23 |
| 1.000 | kr.0.40576 | kr.405.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32838 | kr.1,313.52 |
| 8.000 | kr.0.30683 | kr.2,454.64 |
| 12.000 | kr.0.29604 | kr.3,552.48 |
| 20.000 | kr.0.28409 | kr.5,681.80 |
| 28.000 | kr.0.27710 | kr.7,758.80 |
| 40.000 | kr.0.27039 | kr.10,815.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

