0.015 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E2X8R2A153K080AA

DigiKey Part Number
445-5904-2-ND - Tape & Reel (TR)
445-5904-1-ND - Cut Tape (CT)
445-5904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R2A153K080AA
Description
CAP CER 0.015UF 100V X8R 0603
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R2A153K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM188R72A153KA37DMurata Electronics37.353490-8029-1-NDkr.0.70000Similar
In-Stock: 1.878
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.37660kr.18.83
100kr.0.32780kr.32.78
500kr.0.24536kr.122.68
1.000kr.0.22006kr.220.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17708kr.708.32
8.000kr.0.16346kr.1,307.68
12.000kr.0.15665kr.1,879.80
20.000kr.0.14909kr.2,981.80
28.000kr.0.14468kr.4,051.04
40.000kr.0.14044kr.5,617.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750