


AC0603JRX7R8BB104 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R8BB104TR-ND - Tape & Reel (TR) 13-AC0603JRX7R8BB104CT-ND - Cut Tape (CT) 13-AC0603JRX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRX7R8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C104J4T2A | KYOCERA AVX | 4.020 | 478-KAM15AR71E104JTCT-ND | kr.2.60000 | Direct |
| C0603C104J3RACAUTO | KEMET | 36.753 | 399-12996-1-ND | kr.2.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65900 | kr.6.59 |
| 50 | kr.0.46540 | kr.23.27 |
| 100 | kr.0.40640 | kr.40.64 |
| 500 | kr.0.30788 | kr.153.94 |
| 1.000 | kr.0.27757 | kr.277.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22111 | kr.884.44 |
| 8.000 | kr.0.20508 | kr.1,640.64 |
| 12.000 | kr.0.19705 | kr.2,364.60 |
| 20.000 | kr.0.18816 | kr.3,763.20 |
| 28.000 | kr.0.18297 | kr.5,123.16 |
| 40.000 | kr.0.17797 | kr.7,118.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

