
06033C104J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71E104JTTR-ND - Tape & Reel (TR) 478-KAM15AR71E104JTCT-ND - Cut Tape (CT) 478-KAM15AR71E104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C104J4T2A |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C104J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.59000 | kr.2.59 |
| 10 | kr.1.56700 | kr.15.67 |
| 50 | kr.1.15780 | kr.57.89 |
| 100 | kr.1.03270 | kr.103.27 |
| 500 | kr.0.82186 | kr.410.93 |
| 1.000 | kr.0.75682 | kr.756.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65543 | kr.2,621.72 |
| 8.000 | kr.0.62294 | kr.4,983.52 |
| 12.000 | kr.0.60478 | kr.7,257.36 |
| 20.000 | kr.0.59438 | kr.11,887.60 |
| Unit Price without VAT: | kr.2.59000 |
|---|---|
| Unit Price with VAT: | kr.3.23750 |

