Direct

AC0603JRNPOYBN271 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPOYBN271TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPOYBN271 |
Description | CAP CER 270PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPOYBN271 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C271JAGACAUTO | KEMET | 9.381 | 399-11884-1-ND | kr.0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20838 | kr.833.52 |
| Unit Price without VAT: | kr.0.20838 |
|---|---|
| Unit Price with VAT: | kr.0.26048 |


