
C0603C271JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11884-2-ND - Tape & Reel (TR) 399-11884-1-ND - Cut Tape (CT) 399-11884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C271JAGACAUTO |
Description | CAP CER 270PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.31960 | kr.15.98 |
| 100 | kr.0.27710 | kr.27.71 |
| 500 | kr.0.20580 | kr.102.90 |
| 1.000 | kr.0.18380 | kr.183.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15107 | kr.604.28 |
| 8.000 | kr.0.13892 | kr.1,111.36 |
| 12.000 | kr.0.13284 | kr.1,594.08 |
| 20.000 | kr.0.12611 | kr.2,522.20 |
| 28.000 | kr.0.12217 | kr.3,420.76 |
| 40.000 | kr.0.11839 | kr.4,735.60 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

