33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPO9BN330

DigiKey Part Number
13-AC0603JRNPO9BN330TR-ND - Tape & Reel (TR)
13-AC0603JRNPO9BN330CT-ND - Cut Tape (CT)
13-AC0603JRNPO9BN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPO9BN330
Description
CAP CER 33PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPO9BN330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FRNPO9BN330YAGEO7.31013-AC0603FRNPO9BN330CT-NDkr.2.35000Upgrade
AC0603JRNPO0BN330YAGEO73713-AC0603JRNPO0BN330CT-NDkr.0.82000Upgrade
KAM15ACG1H330JTKYOCERA AVX97.244478-KAM15ACG1H330JTCT-NDkr.0.70000Direct
C0603C330J1GACAUTOKEMET10.280399-15919-1-NDkr.1.84000Upgrade
CGA3E2C0G2A330J080AATDK2.340445-12328-1-NDkr.0.95000Upgrade
In-Stock: 3.954
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
50kr.0.23460kr.11.73
100kr.0.20160kr.20.16
500kr.0.14722kr.73.61
1.000kr.0.13060kr.130.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10068kr.402.72
8.000kr.0.09189kr.735.12
12.000kr.0.08750kr.1,050.00
20.000kr.0.08264kr.1,652.80
28.000kr.0.07980kr.2,234.40
40.000kr.0.07707kr.3,082.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750