680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPO0BN681

DigiKey Part Number
13-AC0603JRNPO0BN681TR-ND - Tape & Reel (TR)
13-AC0603JRNPO0BN681CT-ND - Cut Tape (CT)
13-AC0603JRNPO0BN681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPO0BN681
Description
CAP CER 680PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPO0BN681 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRNPOYBN681YAGEO3.46713-AC0603JRNPOYBN681CT-NDkr.0.95000Upgrade
C0603C681JAGACAUTOKEMET61.844399-11889-1-NDkr.2.09000Upgrade
CGA3E2NP02A681J080AATDK7.305445-12375-1-NDkr.1.20000Upgrade
CGA3E3C0G2E681J080AATDK3.443445-5748-1-NDkr.1.01000Upgrade
C0603C681J1GACAUTOKEMET12.444399-15944-1-NDkr.2.22000Parametric Equivalent
In-Stock: 2.429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43100kr.4.31
50kr.0.30180kr.15.09
100kr.0.26120kr.26.12
500kr.0.19324kr.96.62
1.000kr.0.17238kr.172.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13455kr.538.20
8.000kr.0.12356kr.988.48
12.000kr.0.11806kr.1,416.72
20.000kr.0.11197kr.2,239.40
28.000kr.0.10841kr.3,035.48
40.000kr.0.10499kr.4,199.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000