680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E3C0G2E681J080AA

DigiKey Part Number
445-5748-2-ND - Tape & Reel (TR)
445-5748-1-ND - Cut Tape (CT)
445-5748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3C0G2E681J080AA
Description
CAP CER 680PF 250V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3C0G2E681J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C681JBGACAUTOKEMET19.286399-14839-1-NDkr.2.22000Upgrade
AC0603JRNPOYBN681YAGEO3.46713-AC0603JRNPOYBN681CT-NDkr.0.95000Parametric Equivalent
C0603C681JAGACAUTOKEMET61.844399-11889-1-NDkr.2.09000Parametric Equivalent
In-Stock: 3.443
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57700kr.5.77
50kr.0.40820kr.20.41
100kr.0.35570kr.35.57
500kr.0.26754kr.133.77
1.000kr.0.24048kr.240.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19424kr.776.96
8.000kr.0.17963kr.1,437.04
12.000kr.0.17232kr.2,067.84
20.000kr.0.16422kr.3,284.40
28.000kr.0.15949kr.4,465.72
40.000kr.0.15494kr.6,197.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250