
AC0805JRNPO0BN561 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO0BN561TR-ND - Tape & Reel (TR) 13-AC0805JRNPO0BN561CT-ND - Cut Tape (CT) 13-AC0805JRNPO0BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN561 |
Description | CAP CER 560PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO0BN561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.87700 | kr.8.77 |
| 50 | kr.0.63100 | kr.31.55 |
| 100 | kr.0.55620 | kr.55.62 |
| 500 | kr.0.42918 | kr.214.59 |
| 1.000 | kr.0.39008 | kr.390.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30787 | kr.1,231.48 |
| 8.000 | kr.0.26488 | kr.2,119.04 |
| 12.000 | kr.0.26358 | kr.3,162.96 |
| 20.000 | kr.0.26211 | kr.5,242.20 |
| 28.000 | kr.0.26122 | kr.7,314.16 |
| 40.000 | kr.0.26035 | kr.10,414.00 |
| 48.000 | kr.0.25993 | kr.12,476.64 |
| 96.000 | kr.0.25848 | kr.24,814.08 |
| 100.000 | kr.0.25833 | kr.25,833.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

