
AC0603FRNPO9BN120 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO9BN120TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN120CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FRNPO9BN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1H120FT | KYOCERA AVX | 4.556 | 478-KAM15ACG1H120FTCT-ND | kr.2.92000 | Direct |
| KAM15ACG2A120FT | KYOCERA AVX | 0 | 478-KAM15ACG2A120FTCT-ND | kr.2.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.66600 | kr.6.66 |
| 50 | kr.0.47300 | kr.23.65 |
| 100 | kr.0.41400 | kr.41.40 |
| 500 | kr.0.31384 | kr.156.92 |
| 1.000 | kr.0.28308 | kr.283.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22571 | kr.902.84 |
| 8.000 | kr.0.20942 | kr.1,675.36 |
| 12.000 | kr.0.20126 | kr.2,415.12 |
| 20.000 | kr.0.19224 | kr.3,844.80 |
| 28.000 | kr.0.18696 | kr.5,234.88 |
| 40.000 | kr.0.18188 | kr.7,275.20 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

