KAM15ACG2A120FT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.61637
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.4.34231
Datasheet

Direct


Murata Electronics
In Stock: 8.930
Unit Price: kr.0.89000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.95122
Datasheet
12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A120FT

DigiKey Part Number
478-KAM15ACG2A120FTTR-ND - Tape & Reel (TR)
478-KAM15ACG2A120FTCT-ND - Cut Tape (CT)
478-KAM15ACG2A120FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG2A120FT
Description
CAP CER 12PF 100V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A120FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A120F4T4AKYOCERA AVX0478-KAM15ACG2A120FMTR-NDkr.0.61637Parametric Equivalent
0603J1000120FATKnowles Syfer00603J1000120FAT-NDkr.4.34231Direct
GCM1885C2A120FA16DMurata Electronics8.930490-GCM1885C2A120FA16DCT-NDkr.0.89000Direct
0603J2000120FATKnowles Syfer00603J2000120FAT-NDkr.3.95122Upgrade
Available To Order
Factory Stock: 24.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61000kr.16.10
50kr.1.19320kr.59.66
100kr.1.06450kr.106.45
500kr.0.84842kr.424.21
1.000kr.0.78160kr.781.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.68154kr.2,726.16
8.000kr.0.64436kr.5,154.88
12.000kr.0.62574kr.7,508.88
20.000kr.0.60511kr.12,102.20
28.000kr.0.59305kr.16,605.40
40.000kr.0.58144kr.23,257.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500