
AC0603BRNPO9BN8R2 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BN8R2TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BN8R2CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BN8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C829B5GACAUTO | KEMET | 11.180 | 399-C0603C829B5GACAUTOCT-ND | kr.3.80000 | Parametric Equivalent |
| GCM1885C1H8R2BA16D | Murata Electronics | 70.845 | 490-14434-1-ND | kr.2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.01400 | kr.10.14 |
| 50 | kr.0.73300 | kr.36.65 |
| 100 | kr.0.64670 | kr.64.67 |
| 500 | kr.0.50188 | kr.250.94 |
| 1.000 | kr.0.45724 | kr.457.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37184 | kr.1,487.36 |
| 8.000 | kr.0.34823 | kr.2,785.84 |
| 12.000 | kr.0.33640 | kr.4,036.80 |
| 20.000 | kr.0.32329 | kr.6,465.80 |
| 28.000 | kr.0.31563 | kr.8,837.64 |
| 40.000 | kr.0.30827 | kr.12,330.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

