
AC0603BRNPO9BN5R6 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BN5R6TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BN5R6CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BN5R6 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H5R6BA16D | Murata Electronics | 31.478 | 490-14431-1-ND | kr.2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.82000 | kr.18.20 |
| 50 | kr.1.35540 | kr.67.77 |
| 100 | kr.1.21220 | kr.121.22 |
| 500 | kr.0.97204 | kr.486.02 |
| 1.000 | kr.0.89781 | kr.897.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74910 | kr.2,996.40 |
| 8.000 | kr.0.70973 | kr.5,677.84 |
| 12.000 | kr.0.69001 | kr.8,280.12 |
| 20.000 | kr.0.66815 | kr.13,363.00 |
| 28.000 | kr.0.65538 | kr.18,350.64 |
| 40.000 | kr.0.64309 | kr.25,723.60 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

