



GCM1885C1H5R6BA16D | |
|---|---|
DigiKey Part Number | 490-14431-2-ND - Tape & Reel (TR) 490-14431-1-ND - Cut Tape (CT) 490-14431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H5R6BA16D |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H5R6BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.27400 | kr.12.74 |
| 50 | kr.0.87040 | kr.43.52 |
| 100 | kr.0.72510 | kr.72.51 |
| 500 | kr.0.65728 | kr.328.64 |
| 1.000 | kr.0.63014 | kr.630.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42906 | kr.1,716.24 |
| 8.000 | kr.0.41875 | kr.3,350.00 |
| 12.000 | kr.0.41689 | kr.5,002.68 |
| 20.000 | kr.0.40901 | kr.8,180.20 |
| 28.000 | kr.0.40035 | kr.11,209.80 |
| 40.000 | kr.0.39203 | kr.15,681.20 |
| 48.000 | kr.0.38809 | kr.18,628.32 |
| 96.000 | kr.0.38640 | kr.37,094.40 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

