3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603BRNPO9BN3R0

DigiKey Part Number
13-AC0603BRNPO9BN3R0TR-ND - Tape & Reel (TR)
13-AC0603BRNPO9BN3R0CT-ND - Cut Tape (CT)
13-AC0603BRNPO9BN3R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603BRNPO9BN3R0
Description
CAP CER 3PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603BRNPO9BN3R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ0603BRNPO9BN3R0YAGEO25.03713-AQ0603BRNPO9BN3R0CT-NDkr.1.90000Parametric Equivalent
CBR06C309B5GACAUTOKEMET2.028399-CBR06C309B5GACAUTOCT-NDkr.1.59000Parametric Equivalent
In-Stock: 3.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.82000kr.18.20
50kr.1.35540kr.67.77
100kr.1.21220kr.121.22
500kr.0.97204kr.486.02
1.000kr.0.89781kr.897.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74910kr.2,996.40
8.000kr.0.70973kr.5,677.84
12.000kr.0.69001kr.8,280.12
20.000kr.0.66815kr.13,363.00
28.000kr.0.65538kr.18,350.64
40.000kr.0.64309kr.25,723.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500