
CBR06C309B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C309B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C309B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C309B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C309B5GACAUTO |
Description | CAP CER 3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C309B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.87700 | kr.8.77 |
| 50 | kr.0.63080 | kr.31.54 |
| 100 | kr.0.52370 | kr.52.37 |
| 500 | kr.0.42802 | kr.214.01 |
| 1.000 | kr.0.38894 | kr.388.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30349 | kr.1,213.96 |
| 8.000 | kr.0.28722 | kr.2,297.76 |
| 12.000 | kr.0.27911 | kr.3,349.32 |
| 20.000 | kr.0.27756 | kr.5,551.20 |
| 28.000 | kr.0.26995 | kr.7,558.60 |
| 40.000 | kr.0.26905 | kr.10,762.00 |
| 48.000 | kr.0.26862 | kr.12,893.76 |
| 96.000 | kr.0.25782 | kr.24,750.72 |
| 100.000 | kr.0.25724 | kr.25,724.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

