AC0603BRNPO0BN2R2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3.210
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.16174
Datasheet
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603BRNPO0BN2R2

DigiKey Part Number
13-AC0603BRNPO0BN2R2TR-ND - Tape & Reel (TR)
13-AC0603BRNPO0BN2R2CT-ND - Cut Tape (CT)
13-AC0603BRNPO0BN2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603BRNPO0BN2R2
Description
CAP CER 2.2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A2R2BA16DMurata Electronics3.210490-GCM1885C2A2R2BA16DCT-NDkr.0.95000Parametric Equivalent
GCM1885C2A2R2BA16JMurata Electronics0490-GCM1885C2A2R2BA16JTR-NDkr.0.16174Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.01400kr.10.14
50kr.0.73300kr.36.65
100kr.0.64670kr.64.67
500kr.0.50188kr.250.94
1.000kr.0.45724kr.457.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37184kr.1,487.36
8.000kr.0.34823kr.2,785.84
12.000kr.0.33640kr.4,036.80
20.000kr.0.32329kr.6,465.80
28.000kr.0.31563kr.8,837.64
40.000kr.0.30827kr.12,330.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750