



GCM1885C2A2R2BA16D | |
---|---|
DigiKey Part Number | 490-GCM1885C2A2R2BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A2R2BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A2R2BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A2R2BA16D |
Description | CAP CER 2.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A2R2BA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.61400 | kr.6.14 |
50 | kr.0.43260 | kr.21.63 |
100 | kr.0.37820 | kr.37.82 |
500 | kr.0.28596 | kr.142.98 |
1.000 | kr.0.25754 | kr.257.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.21773 | kr.870.92 |
8.000 | kr.0.20178 | kr.1,614.24 |
12.000 | kr.0.19378 | kr.2,325.36 |
20.000 | kr.0.18493 | kr.3,698.60 |
28.000 | kr.0.17976 | kr.5,033.28 |
40.000 | kr.0.17478 | kr.6,991.20 |
48.000 | kr.0.17243 | kr.8,276.64 |
96.000 | kr.0.16621 | kr.15,956.16 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |