AC0402KRX7R0BB102 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 581.703
Unit Price: kr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 91.973
Unit Price: kr.0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 19.061
Unit Price: kr.0.15000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 18.098
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5.299
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5.200
Unit Price: kr.0.15000
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R0BB102

DigiKey Part Number
13-AC0402KRX7R0BB102TR-ND - Tape & Reel (TR)
13-AC0402KRX7R0BB102CT-ND - Cut Tape (CT)
13-AC0402KRX7R0BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R0BB102
Description
CAP CER 1000PF 100V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R72A102KA37DMurata Electronics581.703490-4764-1-NDkr.0.08000Parametric Equivalent
GCM155R72A102KA37JMurata Electronics91.973490-GCM155R72A102KA37JCT-NDkr.0.08000Parametric Equivalent
HMK105B7102KVHFETaiyo Yuden19.061587-HMK105B7102KVHFECT-NDkr.0.15000Parametric Equivalent
HMR105B7102KV-FTaiyo Yuden18.098587-HMR105B7102KV-FCT-NDkr.0.09000Parametric Equivalent
MAASH105SB7102KFCA01Taiyo Yuden5.299587-MAASH105SB7102KFCA01CT-NDkr.0.09000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17000kr.8.50
100kr.0.14580kr.14.58
500kr.0.10474kr.52.37
1.000kr.0.09225kr.92.25
2.500kr.0.07902kr.197.55
5.000kr.0.07111kr.355.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06153kr.615.30
20.000kr.0.05644kr.1,128.80
30.000kr.0.05389kr.1,616.70
50.000kr.0.05106kr.2,553.00
70.000kr.0.04942kr.3,459.40
100.000kr.0.04783kr.4,783.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750