


HMK105B7102KVHFE | |
|---|---|
DigiKey Part Number | 587-HMK105B7102KVHFETR-ND - Tape & Reel (TR) 587-HMK105B7102KVHFECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMK105B7102KVHFE |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7102KVHFE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65300 | kr.6.53 |
| 50 | kr.0.46280 | kr.23.14 |
| 100 | kr.0.40510 | kr.40.51 |
| 500 | kr.0.30672 | kr.153.36 |
| 1.000 | kr.0.27649 | kr.276.49 |
| 2.500 | kr.0.24465 | kr.611.62 |
| 5.000 | kr.0.22549 | kr.1,127.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20972 | kr.2,097.20 |
| 20.000 | kr.0.19676 | kr.3,935.20 |
| 30.000 | kr.0.19026 | kr.5,707.80 |
| 50.000 | kr.0.18307 | kr.9,153.50 |
| 70.000 | kr.0.17886 | kr.12,520.20 |
| 100.000 | kr.0.17482 | kr.17,482.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

