82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-0782KL

DigiKey Part Number
YAG5311TR-ND - Tape & Reel (TR)
YAG5311CT-ND - Cut Tape (CT)
YAG5311DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-0782KL
Description
RES SMD 82K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-0782KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402DR-0782KLYAGEO10.00013-AC0402DR-0782KLCT-NDkr.0.71000Parametric Equivalent
CRGCQ0402F82KTE Connectivity Passive Product369.669A129650CT-NDkr.0.64000Direct
In-Stock: 85
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
25kr.0.11280kr.2.82
50kr.0.08980kr.4.49
100kr.0.07310kr.7.31
250kr.0.05616kr.14.04
500kr.0.04654kr.23.27
1.000kr.0.03923kr.39.23
5.000kr.0.02764kr.138.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02431kr.243.10
20.000kr.0.02168kr.433.60
30.000kr.0.02040kr.612.00
50.000kr.0.01901kr.950.50
70.000kr.0.01822kr.1,275.40
100.000kr.0.01747kr.1,747.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000