
AC0402DR-0782KL | |
|---|---|
DigiKey Part Number | 13-AC0402DR-0782KLTR-ND - Tape & Reel (TR) 13-AC0402DR-0782KLCT-ND - Cut Tape (CT) 13-AC0402DR-0782KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402DR-0782KL |
Description | RES 82K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27140 | kr.13.57 |
| 100 | kr.0.23460 | kr.23.46 |
| 500 | kr.0.17296 | kr.86.48 |
| 1.000 | kr.0.15394 | kr.153.94 |
| 2.500 | kr.0.13393 | kr.334.82 |
| 5.000 | kr.0.12189 | kr.609.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10667 | kr.1,066.70 |
| 20.000 | kr.0.09893 | kr.1,978.60 |
| 30.000 | kr.0.09505 | kr.2,851.50 |
| 50.000 | kr.0.09076 | kr.4,538.00 |
| 70.000 | kr.0.08825 | kr.6,177.50 |
| 100.000 | kr.0.08584 | kr.8,584.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

