Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade

AC0402FR-0712R1L | |
|---|---|
DigiKey Part Number | AC0402FR-0712R1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0712R1L |
Description | RES SMD 12.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0712R1L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-0712R1L | YAGEO | 19.894 | YAG2965CT-ND | kr.0.63000 | Upgrade |
| AF0402FR-0712R1L | YAGEO | 0 | AF0402FR-0712R1L-ND | kr.0.05035 | Similar |
| CR0402-FX-12R1GLF | Bourns Inc. | 36.910 | 118-CR0402-FX-12R1GLFCT-ND | kr.0.63000 | Direct |
| CRCW040212R1FKED | Vishay Dale | 28.111 | 541-12.1LCT-ND | kr.0.63000 | Upgrade |
| CRCW040212R1FKTD | Vishay Dale | 8.840 | 541-CRCW040212R1FKTDCT-ND | kr.1.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02269 | kr.226.90 |
| Unit Price without VAT: | kr.0.02269 |
|---|---|
| Unit Price with VAT: | kr.0.02836 |






