
CR0402-FX-12R1GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-12R1GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-12R1GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-12R1GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-12R1GLF |
Description | RES SMD 12.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-12R1GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 25 | kr.0.09640 | kr.2.41 |
| 50 | kr.0.07600 | kr.3.80 |
| 100 | kr.0.06090 | kr.6.09 |
| 250 | kr.0.04668 | kr.11.67 |
| 500 | kr.0.03854 | kr.19.27 |
| 1.000 | kr.0.03227 | kr.32.27 |
| 5.000 | kr.0.02235 | kr.111.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01952 | kr.195.20 |
| 20.000 | kr.0.01727 | kr.345.40 |
| 30.000 | kr.0.01618 | kr.485.40 |
| 50.000 | kr.0.01500 | kr.750.00 |
| 70.000 | kr.0.01433 | kr.1,003.10 |
| 100.000 | kr.0.01370 | kr.1,370.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

