AC0201JR-07620KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 580
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Direct


Panasonic Industry
In Stock: 18.078
Unit Price: kr.0.63000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.04536
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 20.000
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 70.655
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 2.270
Unit Price: kr.0.63000
Datasheet
620 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201JR-07620KL

DigiKey Part Number
AC0201JR-07620KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201JR-07620KL
Description
RES SMD 620K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201JR-07620KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201JR-07620KLYAGEO580YAG2915CT-NDkr.0.63000Upgrade
CRCW0201620KJNEDVishay Dale0CRCW0201620KJNED-NDkr.0.02981Direct
ERJ-1GEJ624CPanasonic Industry18.078P620KAGCT-NDkr.0.63000Direct
RK73B1HTTC624JKOA Speer Electronics, Inc.02019-RK73B1HTTC624JTR-NDkr.0.04536Direct
RMCF0201JT620KStackpole Electronics Inc20.000738-RMCF0201JT620KCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04041kr.404.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.04041
Unit Price with VAT:kr.0.05051