Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

CRCW0201620KJNED | |
|---|---|
DigiKey Part Number | CRCW0201620KJNED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0201620KJNED |
Description | RES SMD 620K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201620KJNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GEJ624C | Panasonic Industry | 18.078 | P620KAGCT-ND | kr.0.63000 | Direct |
| RMCF0201JT620K | Stackpole Electronics Inc | 20.000 | 738-RMCF0201JT620KCT-ND | kr.0.63000 | Direct |
| AC0201FR-07620KL | YAGEO | 0 | AC0201FR-07620KL-ND | kr.0.05370 | Upgrade |
| ERJ-1GNF6203C | Panasonic Industry | 43.165 | P123107CT-ND | kr.0.63000 | Upgrade |
| AC0201JR-07620KL | YAGEO | 0 | AC0201JR-07620KL-ND | kr.0.04041 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02981 | kr.1,490.50 |
| Unit Price without VAT: | kr.0.02981 |
|---|---|
| Unit Price with VAT: | kr.0.03726 |





