AC0201JR-0724KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 20
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.04476
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.04536
Datasheet

Similar


Vishay Dale
In Stock: 46.400
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04185
Datasheet
24 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201JR-0724KL

DigiKey Part Number
AC0201JR-0724KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201JR-0724KL
Description
RES SMD 24K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201JR-0724KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0724KLYAGEO20YAG5181CT-NDkr.0.63000Parametric Equivalent
AC0201FR-1324KLYAGEO013-AC0201FR-1324KLTR-NDkr.0.04476Parametric Equivalent
RK73B1HTTC243JKOA Speer Electronics, Inc.02019-RK73B1HTTC243JTR-NDkr.0.04536Direct
CRCW020124K0FNEDVishay Dale46.400541-CRCW020124K0FNEDCT-NDkr.0.63000Similar
CRCW020124K0JNEDVishay Dale0CRCW020124K0JNED-NDkr.0.04185Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04041kr.404.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.04041
Unit Price with VAT:kr.0.05051