Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRCW020124K0JNED | |
|---|---|
DigiKey Part Number | CRCW020124K0JNED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW020124K0JNED |
Description | RES SMD 24K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020124K0JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GEJ243C | Panasonic Industry | 18.871 | P24KAGCT-ND | kr.0.63000 | Direct |
| RMCF0201JT24K0 | Stackpole Electronics Inc | 10.000 | 738-RMCF0201JT24K0CT-ND | kr.0.63000 | Direct |
| AC0201FR-0724KL | YAGEO | 20 | YAG5181CT-ND | kr.0.63000 | Upgrade |
| ERJ-1GNF2402C | Panasonic Industry | 107.339 | P122858CT-ND | kr.0.63000 | Upgrade |
| RC0201FR-0724KL | YAGEO | 205.690 | YAG2336CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04185 | kr.2,092.50 |
| Unit Price without VAT: | kr.0.04185 |
|---|---|
| Unit Price with VAT: | kr.0.05231 |






