
AC0201JR-071K5L | |
|---|---|
DigiKey Part Number | 13-AC0201JR-071K5LTR-ND - Tape & Reel (TR) 13-AC0201JR-071K5LCT-ND - Cut Tape (CT) 13-AC0201JR-071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-071K5L |
Description | RES SMD 1.5K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-071K5L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B1HTTC152J | KOA Speer Electronics, Inc. | 51.319 | 2019-RK73B1HTTC152JCT-ND | kr.0.08000 | Direct |
| CRCW02011K50FNED | Vishay Dale | 120.205 | 541-2944-1-ND | kr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.17480 | kr.4.37 |
| 50 | kr.0.14320 | kr.7.16 |
| 100 | kr.0.11790 | kr.11.79 |
| 250 | kr.0.09280 | kr.23.20 |
| 500 | kr.0.07874 | kr.39.37 |
| 1.000 | kr.0.06765 | kr.67.65 |
| 5.000 | kr.0.05011 | kr.250.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04249 | kr.424.90 |
| 20.000 | kr.0.03870 | kr.774.00 |
| 30.000 | kr.0.03685 | kr.1,105.50 |
| 50.000 | kr.0.03485 | kr.1,742.50 |
| 70.000 | kr.0.03371 | kr.2,359.70 |
| 100.000 | kr.0.03263 | kr.3,263.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

