1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC152J

DigiKey Part Number
2019-RK73B1HTTC152JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC152JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC152JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC152J
Description
RES 1.5K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC152J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.409
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25100kr.2.51
25kr.0.18520kr.4.63
50kr.0.15180kr.7.59
100kr.0.12540kr.12.54
250kr.0.09928kr.24.82
500kr.0.08450kr.42.25
1.000kr.0.07272kr.72.72
5.000kr.0.05414kr.270.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04877kr.487.70
20.000kr.0.04450kr.890.00
30.000kr.0.04243kr.1,272.90
50.000kr.0.04018kr.2,009.00
70.000kr.0.03890kr.2,723.00
100.000kr.0.03768kr.3,768.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000