AC0201FR-0776R8L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 17.117
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04525
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.06206
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 13.275
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 33.966
Unit Price: kr.0.63000
Datasheet
76.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0776R8L

DigiKey Part Number
AC0201FR-0776R8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201FR-0776R8L
Description
RES SMD 76.8 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
76.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0776R8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-0776R8LYAGEO17.117YAG2799CT-NDkr.0.63000Upgrade
CRCW020176R8FNEDVishay Dale0CRCW020176R8FNED-NDkr.0.04525Direct
RK73H1HTTC76R8FKOA Speer Electronics, Inc.02019-RK73H1HTTC76R8FTR-NDkr.0.06206Direct
RMCF0201FT76R8Stackpole Electronics Inc13.275738-RMCF0201FT76R8CT-NDkr.0.63000Direct
ERJ-1GNF76R8CPanasonic Industry33.966P123158CT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05153kr.515.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.05153
Unit Price with VAT:kr.0.06441