
RMCF0201FT76R8 | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT76R8TR-ND - Tape & Reel (TR) 738-RMCF0201FT76R8CT-ND - Cut Tape (CT) 738-RMCF0201FT76R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT76R8 |
Description | RES 76.8 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT76R8 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF76R8C | Panasonic Industry | 33.966 | P123158CT-ND | kr.0.64000 | Similar |
| RC0201FR-0776R8L | YAGEO | 16.617 | YAG2799CT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 25 | kr.0.12560 | kr.3.14 |
| 50 | kr.0.10000 | kr.5.00 |
| 100 | kr.0.08140 | kr.8.14 |
| 250 | kr.0.06332 | kr.15.83 |
| 500 | kr.0.05282 | kr.26.41 |
| 1.000 | kr.0.04468 | kr.44.68 |
| 5.000 | kr.0.03186 | kr.159.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02817 | kr.281.70 |
| 20.000 | kr.0.02524 | kr.504.80 |
| 30.000 | kr.0.02382 | kr.714.60 |
| 50.000 | kr.0.02228 | kr.1,114.00 |
| 70.000 | kr.0.02140 | kr.1,498.00 |
| 100.000 | kr.0.02057 | kr.2,057.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


