75 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0775KL

DigiKey Part Number
YAG5239TR-ND - Tape & Reel (TR)
YAG5239CT-ND - Cut Tape (CT)
YAG5239DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0775KL
Description
RES SMD 75K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0775KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-0775KLYAGEO112.042YAG2795CT-NDkr.0.63000Upgrade
CRCW020175K0FNEDVishay Dale5.797541-75.0KABCT-NDkr.0.63000Direct
RK73H1HTTC7502FKOA Speer Electronics, Inc.6.2822019-RK73H1HTTC7502FCT-NDkr.0.63000Direct
RMCF0201FT75K0Stackpole Electronics Inc10.962738-RMCF0201FT75K0CT-NDkr.0.63000Direct
ERJ-1GNF7502CPanasonic Industry73.112P123151CT-NDkr.0.63000Upgrade
In-Stock: 9.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
25kr.0.20800kr.5.20
50kr.0.17000kr.8.50
100kr.0.14140kr.14.14
250kr.0.11260kr.28.15
500kr.0.09624kr.48.12
1.000kr.0.08331kr.83.31
5.000kr.0.06285kr.314.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05692kr.569.20
20.000kr.0.05222kr.1,044.40
30.000kr.0.04993kr.1,497.90
50.000kr.0.04744kr.2,372.00
70.000kr.0.04602kr.3,221.40
100.000kr.0.04468kr.4,468.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750