75 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020175K0FNED

DigiKey Part Number
541-75.0KABTR-ND - Tape & Reel (TR)
541-75.0KABCT-ND - Cut Tape (CT)
541-75.0KABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020175K0FNED
Description
RES SMD 75K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020175K0FNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201FT75K0Stackpole Electronics Inc10.812738-RMCF0201FT75K0CT-NDkr.0.63000Direct
AC0201FR-0775KLYAGEO9.560YAG5239CT-NDkr.0.63000Similar
ERJ-1GNF7502CPanasonic Industry72.452P123151CT-NDkr.0.63000Similar
RC0201FR-0775KLYAGEO110.662YAG2795CT-NDkr.0.63000Similar
In-Stock: 5.297
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
25kr.0.20560kr.5.14
50kr.0.16860kr.8.43
100kr.0.14070kr.14.07
250kr.0.11184kr.27.96
500kr.0.09560kr.47.80
1.000kr.0.08274kr.82.74
5.000kr.0.06235kr.311.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05432kr.543.20
20.000kr.0.04982kr.996.40
30.000kr.0.04762kr.1,428.60
50.000kr.0.04525kr.2,262.50
70.000kr.0.04389kr.3,072.30
100.000kr.0.04261kr.4,261.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750