Upgrade
Direct
Direct
Direct
Upgrade

AC0201FR-0715R8L | |
|---|---|
DigiKey Part Number | AC0201FR-0715R8L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0715R8L |
Description | RES SMD 15.8 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0715R8L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-0715R8L | YAGEO | 0 | YAG2425CT-ND | kr.0.63000 | Upgrade |
| CRCW020115R8FNED | Vishay Dale | 0 | CRCW020115R8FNED-ND | kr.0.04525 | Direct |
| RK73H1HTTC15R8F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1HTTC15R8FTR-ND | kr.0.05718 | Direct |
| RMCF0201FT15R8 | Stackpole Electronics Inc | 8.597 | 738-RMCF0201FT15R8CT-ND | kr.0.63000 | Direct |
| ERJ-1GNF15R8C | Panasonic Industry | 38.632 | P122756CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05153 | kr.515.30 |
| Unit Price without VAT: | kr.0.05153 |
|---|---|
| Unit Price with VAT: | kr.0.06441 |






