Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AA2512JK-07510RL | |
|---|---|
DigiKey Part Number | AA2512JK-07510RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA2512JK-07510RL |
Description | RES SMD 510 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA2512JK-07510RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2512FK-07510RL | YAGEO | 0 | AA2512FK-07510RL-ND | kr.1.14943 | Parametric Equivalent |
| RCP2512B510RGEA | Vishay Dale | 0 | RCP2512B510RGEA-ND | kr.6.72493 | Similar |
| RCP2512B510RGEB | Vishay Dale | 0 | RCP2512B510RGEB-ND | kr.14.50231 | Similar |
| RCP2512B510RGEC | Vishay Dale | 0 | RCP2512B510RGEC-ND | kr.22.53502 | Similar |
| RCP2512B510RGED | Vishay Dale | 0 | RCP2512B510RGED-ND | kr.32.23490 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.94595 | kr.3,783.80 |
| Unit Price without VAT: | kr.0.94595 |
|---|---|
| Unit Price with VAT: | kr.1.18244 |



