AA1206FR-075R62L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.13324
Datasheet

Similar


YAGEO
In Stock: 910
Unit Price: kr.0.95000
Datasheet

Similar


Vishay Dale
In Stock: 18.541
Unit Price: kr.0.89000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.16651
Datasheet
5.62 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1206FR-075R62L

DigiKey Part Number
AA1206FR-075R62L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA1206FR-075R62L
Description
RES SMD 5.62 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.62 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA1206FR-075R62L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-075R62LYAGEO0AC1206FR-075R62L-NDkr.0.13324Similar
RC1206FR-075R62LYAGEO910311-5.62FRCT-NDkr.0.95000Similar
CRCW12065R62FNEAVishay Dale18.541541-CRCW12065R62FNEACT-NDkr.0.89000Similar
CRCW12065R62FNTAVishay Dale0CRCW12065R62FNTA-NDkr.0.16651Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36596kr.1,829.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.36596
Unit Price with VAT:kr.0.45745