
| CRCW12065R62FNEA | |
|---|---|
| DigiKey Part Number | 541-CRCW12065R62FNEATR-ND - Tape & Reel (TR) 541-CRCW12065R62FNEACT-ND - Cut Tape (CT) 541-CRCW12065R62FNEADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW12065R62FNEA | 
| Description | RES SMD 5.62 OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 5.62 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW12065R62FNEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.41600 | kr.4.16 | 
| 25 | kr.0.32240 | kr.8.06 | 
| 50 | kr.0.26880 | kr.13.44 | 
| 100 | kr.0.22780 | kr.22.78 | 
| 250 | kr.0.18664 | kr.46.66 | 
| 500 | kr.0.16282 | kr.81.41 | 
| 1.000 | kr.0.14400 | kr.144.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.11864 | kr.593.20 | 
| 10.000 | kr.0.08936 | kr.893.60 | 
| 15.000 | kr.0.08547 | kr.1,282.05 | 
| 25.000 | kr.0.08154 | kr.2,038.50 | 
| 35.000 | kr.0.08121 | kr.2,842.35 | 
| 50.000 | kr.0.08088 | kr.4,044.00 | 
| 60.000 | kr.0.08072 | kr.4,843.20 | 
| 120.000 | kr.0.08017 | kr.9,620.40 | 
| 125.000 | kr.0.08014 | kr.10,017.50 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark