Similar
Similar
Similar
Similar
Similar
Similar
Similar

AA0603JR-072RL | |
|---|---|
DigiKey Part Number | AA0603JR-072RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0603JR-072RL |
Description | RES SMD 2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603JR-072RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JR-072RL | YAGEO | 21.326 | 13-AC0603JR-072RLCT-ND | kr.0.63000 | Similar |
| RC0603JR-072RL | YAGEO | 167 | 13-RC0603JR-072RLCT-ND | kr.0.63000 | Similar |
| CRCW06032R00JNEA | Vishay Dale | 16.531 | 541-2.0GCT-ND | kr.0.63000 | Similar |
| CRCW06032R00JNEB | Vishay Dale | 0 | CRCW06032R00JNEB-ND | kr.0.02664 | Similar |
| CRCW06032R00JNTA | Vishay Dale | 0 | CRCW06032R00JNTA-ND | kr.0.12948 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15907 | kr.795.35 |
| Unit Price without VAT: | kr.0.15907 |
|---|---|
| Unit Price with VAT: | kr.0.19884 |





