
AC0603JR-072RL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-072RLTR-ND - Tape & Reel (TR) 13-AC0603JR-072RLCT-ND - Cut Tape (CT) 13-AC0603JR-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-072RL |
Description | RES SMD 2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-072RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23100 | kr.2.31 |
| 25 | kr.0.17440 | kr.4.36 |
| 50 | kr.0.14100 | kr.7.05 |
| 100 | kr.0.11670 | kr.11.67 |
| 250 | kr.0.09180 | kr.22.95 |
| 500 | kr.0.07768 | kr.38.84 |
| 1.000 | kr.0.06673 | kr.66.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04933 | kr.246.65 |
| 10.000 | kr.0.04430 | kr.443.00 |
| 15.000 | kr.0.04185 | kr.627.75 |
| 25.000 | kr.0.03921 | kr.980.25 |
| 35.000 | kr.0.03769 | kr.1,319.15 |
| 50.000 | kr.0.03626 | kr.1,813.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

