Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar

AA0603FR-074R7L | |
|---|---|
DigiKey Part Number | AA0603FR-074R7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0603FR-074R7L |
Description | RES SMD 4.7 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603FR-074R7L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-074R7L | YAGEO | 0 | YAG5342CT-ND | kr.0.63000 | Similar |
| RC0603FR-074R7L | YAGEO | 65.034 | YAG3371CT-ND | kr.0.63000 | Similar |
| SR0603FR-074R7L | YAGEO | 0 | SR0603FR-074R7L-ND | kr.0.37368 | Similar |
| CRG0603F4R7 | TE Connectivity Passive Product | 0 | CRG0603F4R7-ND | kr.0.12335 | Direct |
| RMCS0603FT4R70 | Stackpole Electronics Inc | 0 | RMCS0603FT4R70-ND | kr.0.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07865 | kr.393.25 |
| Unit Price without VAT: | kr.0.07865 |
|---|---|
| Unit Price with VAT: | kr.0.09831 |







