Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

911KD20J | |
|---|---|
DigiKey Part Number | 13-911KD20J-ND |
Manufacturer | |
Manufacturer Product Number | 911KD20J |
Description | VARISTOR 910V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 10 kA | |
Energy | 510J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.3.14200 | kr.31.42 |
| 25 | kr.2.82360 | kr.70.59 |
| 150 | kr.2.38933 | kr.358.40 |
| 300 | kr.2.27180 | kr.681.54 |
| 600 | kr.2.17515 | kr.1,305.09 |
| 1.050 | kr.2.10969 | kr.2,215.17 |
| 2.550 | kr.2.02489 | kr.5,163.47 |
| 5.100 | kr.1.97189 | kr.10,056.64 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |


