
911KD20 | |
|---|---|
DigiKey Part Number  | 13-911KD20-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 911KD20  | 
Description  | VARISTOR 910V 6.5KA DISC 20MM  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 910 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | YAGEO  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Maximum AC Volts  | 550 V  | |
Maximum DC Volts  | 745 V  | |
Varistor Voltage (Min)  | 819 V  | |
Varistor Voltage (Typ)  | 910 V  | |
Varistor Voltage (Max)  | 1.001 kV  | |
Current - Surge  | 6.5 kA  | |
Energy  | 310J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 440 pF @ 1 kHz  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Features  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Disc 20mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 | 
| 10 | kr.2.70700 | kr.27.07 | 
| 25 | kr.2.42440 | kr.60.61 | 
| 150 | kr.2.04460 | kr.306.69 | 
| 300 | kr.1.94177 | kr.582.53 | 
| 600 | kr.1.85697 | kr.1,114.18 | 
| 1.050 | kr.1.79962 | kr.1,889.60 | 
| 2.550 | kr.1.72526 | kr.4,399.41 | 
| 5.100 | kr.1.67881 | kr.8,561.93 | 
| Unit Price without VAT: | kr.3.84000 | 
|---|---|
| Unit Price with VAT: | kr.4.80000 | 

