911KD14-FP10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 243
Unit Price: kr.2.79000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.96312

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.96312

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.96312

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.96312

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.34960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.34960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.34960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.34960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.34960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.34960
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 109
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.79565
Datasheet
910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911KD14-FP10

DigiKey Part Number
13-911KD14-FP10-ND
Manufacturer
Manufacturer Product Number
911KD14-FP10
Description
VARISTOR 910V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
175J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
220 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
910 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
911KD14YAGEO24313-911KD14-NDkr.2.79000Parametric Equivalent
911KD14-FYAGEO013-911KD14-F-NDkr.1.96312Parametric Equivalent
911KD14-OYAGEO013-911KD14-O-NDkr.1.96312Parametric Equivalent
911KD14-OP10YAGEO013-911KD14-OP10-NDkr.1.96312Parametric Equivalent
911KD14-P10YAGEO013-911KD14-P10-NDkr.1.96312Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.1.96312kr.490.78
Manufacturers Standard Package
Unit Price without VAT:kr.1.96312
Unit Price with VAT:kr.2.45390