MOV14V550Y-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 109
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.34960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.34960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.34960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.34960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.34960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.34960
Datasheet
910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV14V550Y-AP

DigiKey Part Number
283-MOV14V550Y-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MOV14V550Y-AP
Description
VARISTOR 910V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
Eaton - Electronics Division
Current - Surge
4.5 kA
Series
Energy
175J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
220 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
910 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOV14V550YEaton - Electronics Division109283-MOV14V550Y-NDkr.3.49000Parametric Equivalent
911KH14YAGEO013-911KH14-NDkr.2.34960Parametric Equivalent
911KH14-FYAGEO013-911KH14-F-NDkr.2.34960Parametric Equivalent
911KH14-FP10YAGEO013-911KH14-FP10-NDkr.2.34960Parametric Equivalent
911KH14-OYAGEO013-911KH14-O-NDkr.2.34960Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
400kr.1.79565kr.718.26
Manufacturers Standard Package
Unit Price without VAT:kr.1.79565
Unit Price with VAT:kr.2.24456