911KD10J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.14900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.15623

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.14374

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.14900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.15623

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.14374

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.15623

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.14374

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.17574

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.17574

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.18020

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.16608

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.17574

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.18020
910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911KD10J-F

DigiKey Part Number
13-911KD10J-F-ND
Manufacturer
Manufacturer Product Number
911KD10J-F
Description
VARISTOR 910V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
130J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
110 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
910 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
911KD10JYAGEO013-911KD10J-NDkr.0.14900Parametric Equivalent
911KD10J-FTBYAGEO013-911KD10J-FTB-NDkr.0.15623Parametric Equivalent
911KD10J-FTRYAGEO013-911KD10J-FTR-NDkr.0.14374Parametric Equivalent
911KD10J-OYAGEO013-911KD10J-O-NDkr.0.14900Parametric Equivalent
911KD10J-OTBYAGEO013-911KD10J-OTB-NDkr.0.15623Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.1.11155kr.444.62
Manufacturers Standard Package
Unit Price without VAT:kr.1.11155
Unit Price with VAT:kr.1.38944